Part Details for BAV99-GS08 by Telefunken Microelectronics Gmbh
Overview of BAV99-GS08 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAV99-GS08
BAV99-GS08 CAD Models
BAV99-GS08 Part Data Attributes
|
BAV99-GS08
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BAV99-GS08
Telefunken Microelectronics Gmbh
Rectifier Diode, 0.15A, 70V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |