Part Details for BAV99-G3-18 by Vishay Intertechnologies
Overview of BAV99-G3-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2423
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAV99-G3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
BAV99-G3-18
|
Avnet Americas | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV99-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0325 / $0.0413 | Buy Now |
DISTI #
78-BAV99-G3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 150mA 1A IFSM Dual Series RoHS: Compliant | 4298 |
|
$0.0350 / $0.3200 | Buy Now |
DISTI #
BAV99-G3-18
|
TTI | Diodes - General Purpose, Power, Switching 70V 150mA 1A IFSM Dual Series RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0310 / $0.0410 | Buy Now |
DISTI #
BAV99-G3-18
|
EBV Elektronik | Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R (Alt: BAV99-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAV99-G3-18
BAV99-G3-18 CAD Models
BAV99-G3-18 Part Data Attributes
|
BAV99-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAV99-G3-18
Vishay Intertechnologies
Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV99-G3-18
This table gives cross-reference parts and alternative options found for BAV99-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV99 | Rectifier Diode, 2 Element, 0.25A, Silicon, | YAGEO Corporation | BAV99-G3-18 vs BAV99 |
BAV99-AU_R1_000A1 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV99-G3-18 vs BAV99-AU_R1_000A1 |
BAV99/E9 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Vishay Semiconductors | BAV99-G3-18 vs BAV99/E9 |
BAV99-T1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAV99-G3-18 vs BAV99-T1 |
BAV99_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAV99-G3-18 vs BAV99_R2_00001 |
BAV99WT | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAV99-G3-18 vs BAV99WT |
BAV99W-13-F | Rectifier Diode, | Diodes Incorporated | BAV99-G3-18 vs BAV99W-13-F |
BAV99T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAV99-G3-18 vs BAV99T-TP-HF |
BAV99W | 0.715A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE | Motorola Mobility LLC | BAV99-G3-18 vs BAV99W |
BAV99-G | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAV99-G3-18 vs BAV99-G |