Part Details for BAV99-C by Diotec Semiconductor AG
Overview of BAV99-C by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAV99-CCT-ND
|
DigiKey | DIODE SOT-23 70V 0.21A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0099 / $0.1100 | Buy Now |
DISTI #
637-BAV99-C
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-23, 70V, 0.21A, 150C RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-23 - 70V - 0.21A - 150°C RoHS: Compliant | 0 |
|
$0.0086 / $0.0135 | Buy Now |
DISTI #
78455381
|
Verical | Small Signal Diodes Min Qty: 4725 Package Multiple: 25 | Americas - 4750 |
|
$0.0178 | Buy Now |
DISTI #
BAV99-C-DIO
|
TME | Diode: switching, SMD, 70V, 215mA, 6ns, SOT23, Ufmax: 1.25V, Ifsm: 2A Min Qty: 25 | 4750 |
|
$0.0113 / $0.0304 | Buy Now |
Part Details for BAV99-C
BAV99-C CAD Models
BAV99-C Part Data Attributes:
|
BAV99-C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV99-C
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |