Part Details for BAV99-AQ by Diotec Semiconductor AG
Overview of BAV99-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAV99-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BAV99-AQTR-ND
|
DigiKey | DIODE ARRAY GP 75V 215MA SOT23-3 Min Qty: 750 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1010 / $0.3561 | Buy Now |
DISTI #
4878-BAV99-AQCT-ND
|
DigiKey | DIODE SOT23 85V 0.21A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
637-BAV99-AQ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOT-23, 85V, 0.21A, 150C, AEC-Q101 RoHS: Compliant | 2902 |
|
$0.0230 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOT-23 - 85V - 85V - 0.21A - AEC-Q101 RoHS: Compliant | 15000 Factory Stock |
|
$0.0127 / $0.0191 | Buy Now |
|
Master Electronics | Small Signal Diode - SOT-23 - 85V - 85V - 0.21A - AEC-Q101 RoHS: Compliant | 15000 Factory Stock |
|
$0.0127 / $0.0191 | Buy Now |
Part Details for BAV99-AQ
BAV99-AQ CAD Models
BAV99-AQ Part Data Attributes:
|
BAV99-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAV99-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-07-20 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV99-AQ
This table gives cross-reference parts and alternative options found for BAV99-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV99-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV199-AQ | Rectifier Diode, | Diotec Semiconductor AG | BAV99-AQ vs BAV199-AQ |
BAV99-7-F | Rectifier Diode, 1 Phase, 2 Element, 0.215A, 85V V(RRM), Silicon, SOT-23, 3 PIN | SPC Multicomp | BAV99-AQ vs BAV99-7-F |
BAV99-Q | Rectifier Diode, | Diotec Semiconductor AG | BAV99-AQ vs BAV99-Q |
BAV199-Q | Rectifier Diode, | Diotec Semiconductor AG | BAV99-AQ vs BAV199-Q |