Part Details for BAV99/8 by NXP Semiconductors
Overview of BAV99/8 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV99/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 121253 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 0.215A, 100V V(RRM), SILICON, TO-236AB | 126896 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 0.215A, 100V V(RRM), SILICON, TO-236AB | 59069 |
|
$0.0210 / $0.1200 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 0.215A, 100V V(RRM), SILICON, TO-236AB | 2320 |
|
$0.0360 / $0.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17162 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1906 |
|
RFQ | |
|
Chip1Cloud | 60000 |
|
RFQ | ||
|
Win Source Electronics | 20000000 |
|
$0.0230 / $0.0290 | Buy Now |