-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8882
|
Newark | Diode, Small Sig, 70V, 0.2A, Sot-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:6Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor BAV99 RFG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3471 |
|
$0.0550 / $0.3120 | Buy Now |
DISTI #
86AK8238
|
Newark | Diode, 1.25V, 0.2A, Smt, Sot-23 Rohs Compliant: Yes |Taiwan Semiconductor BAV99 RFG Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0330 | Buy Now |
DISTI #
BAV99RFGCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32842 In Stock |
|
$0.0196 / $0.2100 | Buy Now |
DISTI #
BAV99 RFG
|
Avnet Americas | Diode Fast Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV99 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0114 | Buy Now |
DISTI #
821-BAV99RFG
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V, 0.2A, Switching Diode & Array RoHS: Compliant | 12658 |
|
$0.0190 / $0.2100 | Buy Now |
DISTI #
V72:2272_16936369
|
Arrow Electronics | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 Container: Cut Strips | Americas - 3 |
|
$0.0152 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching SOT-23, 70V, 0.2A, Switching Diode A RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0187 / $0.0217 | Buy Now |
DISTI #
BAV99 RFG
|
Avnet Americas | Diode Fast Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAV99 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0114 | Buy Now |
DISTI #
BAV99 RFG
|
EBV Elektronik | Diode Fast Switching 70V 0.2A 3-Pin SOT-23 T/R (Alt: BAV99 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
DISTI #
2677468
|
element14 Asia-Pacific | DIODE, SMALL SIG, 70V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3471 |
|
$0.0400 / $0.3178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy