Part Details for BAV756S by Philips Semiconductors
Overview of BAV756S by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAV756S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Application Specific Diode Array, Sot-363 | 49 |
|
$0.1750 / $0.2100 | Buy Now |
Part Details for BAV756S
BAV756S CAD Models
BAV756S Part Data Attributes:
|
BAV756S
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV756S
Philips Semiconductors
Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |