Part Details for BAV756S by NXP Semiconductors
Overview of BAV756S by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAV756S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | High-speed switching diode Rectifier Diode, 4 Element, 0.25A, 90V V(RRM), Silicon RoHS: Compliant | Europe - 2840 |
|
RFQ |
Part Details for BAV756S
BAV756S CAD Models
BAV756S Part Data Attributes:
|
BAV756S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV756S
NXP Semiconductors
0.25A, 90V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | PLASTIC, SMD, SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV756S
This table gives cross-reference parts and alternative options found for BAV756S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV756S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934052910115 | DIODE 0.25 A, 85 V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMT6, SC-88, 6 PIN, Signal Diode | NXP Semiconductors | BAV756S vs 934052910115 |
934052910115 | Rectifier Diode, 4 Element, 0.25A, 85V V(RRM), Silicon | Nexperia | BAV756S vs 934052910115 |
BAV756S,115 | BAV756S - High-speed switching diode@en-us TSSOP 6-Pin | Nexperia | BAV756S vs BAV756S,115 |
BAV756S-T | 0.25A, 90V, 4 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-88, 6 PIN | NXP Semiconductors | BAV756S vs BAV756S-T |