-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8224
|
Newark | Schottky Diode, 8V, 0.13A, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:8V, Average Forward Current:130Ma, Forward Voltage Max:500Mv, Forward Surge Current:-, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BAT6804E6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16391 |
|
$0.1520 / $0.4890 | Buy Now |
DISTI #
BAT6804E6327HTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 8V 150MW SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36452 In Stock |
|
$0.1039 / $0.4700 | Buy Now |
DISTI #
BAT6804E6327HTSA1
|
Avnet Americas | Diode Schottky 8V 0.13A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT6804E6327HTSA1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1126 / $0.1286 | Buy Now |
DISTI #
13AC8224
|
Avnet Americas | Diode Schottky 8V 0.13A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 13AC8224) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3310 Partner Stock |
|
$0.2690 / $0.4890 | Buy Now |
DISTI #
726-BAT6804E6327HTSA
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diodes 8V 130mA RoHS: Compliant | 111128 |
|
$0.1010 / $0.4700 | Buy Now |
|
Future Electronics | BAT6804 Series 8V 130 mA 150 mW RF Diode Schottky PG-SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0991 / $0.1110 | Buy Now |
|
Future Electronics | BAT6804 Series 8V 130 mA 150 mW RF Diode Schottky PG-SOT23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1060 / $0.1150 | Buy Now |
DISTI #
79367072
|
Verical | Diode RF Schottky 8V 150mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2404 | Americas - 21000 |
|
$0.0917 / $0.1074 | Buy Now |
DISTI #
79931444
|
Verical | Diode RF Schottky 8V 150mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 246 Package Multiple: 1 Date Code: 2404 | Americas - 13330 |
|
$0.1229 / $0.1275 | Buy Now |
|
Rochester Electronics | BAT68 - RF Mixer and Detector Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 5020 |
|
$0.0997 / $0.1173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT6804E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT6804E6327HTSA1
Infineon Technologies AG
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |