Part Details for BAT54S-AQ by Diotec Semiconductor AG
Overview of BAT54S-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54S-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAT54S-AQCT-ND
|
DigiKey | SCHOT SOT23 30V 0.2A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
3000 In Stock |
|
$0.0193 / $0.2100 | Buy Now |
DISTI #
637-BAT54S-AQ
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOT-23, 30V, 0.2A, AEC-Q101 RoHS: Compliant | 7988 |
|
$0.0290 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOT-23 - 30V - 0.2A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0174 / $0.0264 | Buy Now |
DISTI #
BAT54S-AQ-DIO
|
TME | Diode: Schottky switching, SMD, 30V, 0.2A, 5ns, SOT23, reel,tape Min Qty: 25 | 2350 |
|
$0.0197 / $0.0303 | Buy Now |
Part Details for BAT54S-AQ
BAT54S-AQ CAD Models
BAT54S-AQ Part Data Attributes:
|
BAT54S-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAT54S-AQ
Diotec Semiconductor AG
SIGNAL DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2019-06-13 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.29 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54S-AQ
This table gives cross-reference parts and alternative options found for BAT54S-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54S-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | BAT54S-AQ vs BAT54S |
BAT54SW | Rectifier Diode, | Surge Components Inc | BAT54S-AQ vs BAT54SW |
BAT54SWS | Rectifier Diode, | Taitron Components Inc | BAT54S-AQ vs BAT54SWS |
SBAT54SLT1G | 200 mA, 30 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAT54S-AQ vs SBAT54SLT1G |
BAT54SHYT116 | Rectifier Diode, | ROHM Semiconductor | BAT54S-AQ vs BAT54SHYT116 |
NSVBAT54SWT1G | 200 mA, 30 V, Schottky Diode, Dual Series, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAT54S-AQ vs NSVBAT54SWT1G |
GSBAT54KSW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAT54S-AQ vs GSBAT54KSW |
BAT54S-Q | Rectifier Diode, | Diotec Semiconductor AG | BAT54S-AQ vs BAT54S-Q |
BAT54S-RTK/HU | Rectifier Diode, | KEC | BAT54S-AQ vs BAT54S-RTK/HU |
BAT54SW | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAT54S-AQ vs BAT54SW |