Part Details for BAT54CY,115 by Nexperia
Overview of BAT54CY,115 by Nexperia
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CY,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK3444
|
Newark | Schottky Diode, 30V, 0.2A, Sot-363 Rohs Compliant: Yes |Nexperia BAT54CY,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0640 / $0.2890 | Buy Now |
DISTI #
1727-BAT54CY,115CT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0570 / $0.4800 | Buy Now |
DISTI #
BAT54CY,115
|
Avnet Americas | - Tape and Reel (Alt: BAT54CY,115) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
771-BAT54CY115
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54CY/SOT363/SC-88 RoHS: Compliant | 8960 |
|
$0.0590 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0306 | Buy Now |
DISTI #
BAT54CY,115
|
Avnet Americas | - Tape and Reel (Alt: BAT54CY,115) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0273 / $0.0326 | Buy Now |
DISTI #
4253972
|
element14 Asia-Pacific | SCHOTTKY DIODE, 30V, 0.2A, SOT-363 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.0392 / $0.0688 | Buy Now |
DISTI #
4253972RL
|
element14 Asia-Pacific | SCHOTTKY DIODE, 30V, 0.2A, SOT-363 RoHS: Compliant Min Qty: 500 Container: Reel | 3000 |
|
$0.0392 / $0.0466 | Buy Now |
DISTI #
4253972RL
|
Farnell | SCHOTTKY DIODE, 30V, 0.2A, SOT-363 RoHS: Compliant Min Qty: 500 Lead time: 5 Weeks, 1 Days Container: Reel | 3000 |
|
$0.0715 / $0.1305 | Buy Now |
DISTI #
4253972
|
Farnell | SCHOTTKY DIODE, 30V, 0.2A, SOT-363 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.0715 / $0.5523 | Buy Now |
Part Details for BAT54CY,115
BAT54CY,115 CAD Models
BAT54CY,115 Part Data Attributes:
|
BAT54CY,115
Nexperia
Buy Now
|
Compare Parts:
BAT54CY,115
Nexperia
|
Samacsys Manufacturer | Nexperia |