Part Details for BAT54CXV3T1G by onsemi
Overview of BAT54CXV3T1G by onsemi
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CXV3T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5849
|
Newark | Schottky Rect, 0.2A, 30V, Sc-89, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Diode Configuration:Dual Common Cathode, Diode Case Style:Sc-89, No. Of Pins:3Pins, Forward Voltage Vf Max:800Mv, Forward Surge Rohs Compliant: Yes |Onsemi BAT54CXV3T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2598 |
|
$0.1600 / $0.4880 | Buy Now |
DISTI #
09R9362
|
Newark | Schottky Rectifier, 200Ma 30V Sc-89, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Diode Configuration:Dual Common Cathode, Diode Case Style:Sc-89, No. Of Pins:3Pins, Forward Voltage Max:800Mv Rohs Compliant: Yes |Onsemi BAT54CXV3T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1500 | Buy Now |
DISTI #
41K9585
|
Newark | Schottky Rectifier, 200Ma 30V Sc-89, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Diode Configuration:Dual Common Cathode, Diode Case Style:Sc-89, No. Of Pins:3Pins, Forward Voltage Max:800Mv, Product Range:- Rohs Compliant: Yes |Onsemi BAT54CXV3T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1230 | Buy Now |
DISTI #
BAT54CXV3T1GOSCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SC89-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4679 In Stock |
|
$0.0992 / $0.4600 | Buy Now |
DISTI #
BAT54CXV3T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-89 T/R - Tape and Reel (Alt: BAT54CXV3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0868 / $0.0931 | Buy Now |
DISTI #
863-BAT54CXV3T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 225mW Dual Common Cathode RoHS: Compliant | 2792 |
|
$0.1130 / $0.4500 | Buy Now |
DISTI #
V72:2272_26884639
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SC-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2223 Container: Cut Strips | Americas - 5145 |
|
$0.1008 / $0.2430 | Buy Now |
DISTI #
V72:2272_07311786
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SC-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2149 Container: Cut Strips | Americas - 2833 |
|
$0.1008 / $0.4362 | Buy Now |
DISTI #
70465799
|
RS | BAT54CXV3T1G, SC-89 DUAL COMMON CATHODE | ON Semiconductor BAT54CXV3T1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 / $0.2120 | RFQ |
|
Future Electronics | BAT54CWT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SC-89 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1110 | Buy Now |
Part Details for BAT54CXV3T1G
BAT54CXV3T1G CAD Models
BAT54CXV3T1G Part Data Attributes:
|
BAT54CXV3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54CXV3T1G
onsemi
200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-89, 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-89, 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 463C-03, SC-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54CXV3T1G
This table gives cross-reference parts and alternative options found for BAT54CXV3T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CXV3T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BAT54CXV3T1G vs BAT54C |
BAT54C-T1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54CXV3T1G vs BAT54C-T1 |
BAT54C | 30 V Dual Common Cathode Schottky Diode, 3000-REEL | onsemi | BAT54CXV3T1G vs BAT54C |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54CXV3T1G vs BAT54C |
BAT54CLT3G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAT54CXV3T1G vs BAT54CLT3G |
BAT54CT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54CXV3T1G vs BAT54CT-TP-HF |
BAT54C-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54CXV3T1G vs BAT54C-T1-LF |
BAT54C-T1-G | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54CXV3T1G vs BAT54C-T1-G |
BAT54C-AU_R2_000A1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54CXV3T1G vs BAT54C-AU_R2_000A1 |
BAT54CTT1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAT54CXV3T1G vs BAT54CTT1G |