-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2822
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics BAT54CWFILMY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0480 | Buy Now |
DISTI #
53AH6707
|
Newark | Small Signal Schottky Diode, 40V, 0.3A Rohs Compliant: Yes |Stmicroelectronics BAT54CWFILMY Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1110 / $0.5200 | Buy Now |
DISTI #
41Y5327
|
Newark | Rectifier |Stmicroelectronics BAT54CWFILMY Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12130-1-ND
|
DigiKey | DIODE ARR SCHOT 40V 300MA SOT323 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14247 In Stock |
|
$0.0474 / $0.4000 | Buy Now |
DISTI #
BAT54CWFILMY
|
Avnet Americas | Diode Schottky 40V 0.3A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54CWFILMY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0455 / $0.0474 | Buy Now |
DISTI #
511-BAT54CWFILMY
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Automotive SS 300mA 7pF AEC-Q101 RoHS: Compliant | 2173 |
|
$0.0470 / $0.3900 | Buy Now |
DISTI #
V72:2272_06547909
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.3A Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2230 Container: Cut Strips | Americas - 17 |
|
$0.0464 / $0.3900 | Buy Now |
|
STMicroelectronics | Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 3870 |
|
$0.1100 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0424 | Buy Now |
DISTI #
BAT54CWFILMY
|
Avnet Americas | Diode Schottky 40V 0.3A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54CWFILMY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0455 / $0.0474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54CWFILMY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54CWFILMY
STMicroelectronics
Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |