Part Details for BAT54CW by Guangdong Hottech Industrrial Co
Overview of BAT54CW by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54CW
|
Maritex | Shottky Diode, 30V, 200mA, 200mW, -55+150 deg.C, SMD, SOT323 Min Qty: 1 Package Multiple: 1 | 2305 |
|
$0.0220 / $0.0310 | Buy Now |