Part Details for BAT54CTB6_R1_10001 by PanJit Semiconductor
Overview of BAT54CTB6_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CTB6_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAT54CTB6R110001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Schottky 0.2A RoHS: Compliant | 0 |
|
$0.0300 / $0.0510 | Order Now |
|
NAC | 30V,Schottky,SOT-563,0.2A RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
Part Details for BAT54CTB6_R1_10001
BAT54CTB6_R1_10001 CAD Models
BAT54CTB6_R1_10001 Part Data Attributes:
|
BAT54CTB6_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54CTB6_R1_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.2A, 30V V(RRM), Silicon, SOT-563, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOT-563, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | PANJIT | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAT54CTB6_R1_10001
This table gives cross-reference parts and alternative options found for BAT54CTB6_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CTB6_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CDW_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.2A, 30V V(RRM), Silicon, SOT-363, 6 PIN | PanJit Semiconductor | BAT54CTB6_R1_10001 vs BAT54CDW_R1_10001 |
BAT54CTB6_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.2A, 30V V(RRM), Silicon, SOT-563, 6 PIN | PanJit Semiconductor | BAT54CTB6_R1_10001 vs BAT54CTB6_R2_10001 |