Part Details for BAT54CTA by Diodes Incorporated
Overview of BAT54CTA by Diodes Incorporated
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6108
|
Newark | Schottky Rectifier, 30V, 0.2A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BAT54CTA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2600 |
|
$0.0670 / $0.3070 | Buy Now |
DISTI #
BAT54CCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39237 In Stock |
|
$0.0303 / $0.3100 | Buy Now |
DISTI #
BAT54CTA
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54CTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 168000 Factory Stock |
|
$0.0223 / $0.0264 | Buy Now |
DISTI #
522-BAT54CTA
|
Mouser Electronics | Schottky Diodes & Rectifiers Com Cath 30V 200mA RoHS: Compliant | 16381 |
|
$0.0330 / $0.3000 | Buy Now |
DISTI #
V36:1790_06692205
|
Arrow Electronics | Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2326 | Americas - 42000 |
|
$0.0303 / $0.0454 | Buy Now |
DISTI #
E02:0323_01117182
|
Arrow Electronics | Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2349 | Europe - 12000 |
|
$0.0281 / $0.0435 | Buy Now |
DISTI #
V72:2272_06692205
|
Arrow Electronics | Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2301 Container: Cut Strips | Americas - 1756 |
|
$0.0459 / $0.2730 | Buy Now |
|
Future Electronics | BAT54 Series 200 mA 30 V 4 uA Silicon Epitaxial Schottky Barrier Diode - SOT 23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0298 / $0.0343 | Buy Now |
|
Future Electronics | BAT54 Series 200 mA 30 V 4 uA Silicon Epitaxial Schottky Barrier Diode - SOT 23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0298 / $0.0343 | Buy Now |
|
Bristol Electronics | 5592 |
|
RFQ |
Part Details for BAT54CTA
BAT54CTA CAD Models
BAT54CTA Part Data Attributes:
|
BAT54CTA
Diodes Incorporated
Buy Now
|
Compare Parts:
BAT54CTA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |