Part Details for BAT54CT-TP by Micro Commercial Components
Overview of BAT54CT-TP by Micro Commercial Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CT-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54CT-TPCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT523 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25654 In Stock |
|
$0.0164 / $0.1800 | Buy Now |
DISTI #
833-BAT54CT-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 30V RoHS: Compliant | 4211 |
|
$0.0250 / $0.1800 | Buy Now |
DISTI #
V36:1790_06828836
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 0.2A 5ns 3-Pin SOT-523 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2350 | Americas - 24000 |
|
$0.0164 / $0.0270 | Buy Now |
DISTI #
A03:0893_02339265
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 0.2A 5ns 3-Pin SOT-523 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2413 | Asia - 3000 |
|
$0.0177 / $0.0252 | Buy Now |
|
Future Electronics | BAT54CT Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 216000Reel |
|
$0.0246 / $0.0279 | Buy Now |
DISTI #
77268043
|
Verical | Rectifier Diode Small Signal Schottky 0.2A 5ns 3-Pin SOT-523 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2350 | Americas - 24000 |
|
$0.0164 / $0.0270 | Buy Now |
DISTI #
69186257
|
Verical | Rectifier Diode Small Signal Schottky 0.2A 5ns 3-Pin SOT-523 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0177 / $0.0252 | Buy Now |
|
Quest Components | 3005 |
|
$0.4375 / $1.2500 | Buy Now | |
DISTI #
BAT54CT-TP
|
TME | Diode: Schottky switching, SMD, 30V, 200mA, 5ns, SOT523, reel,tape Min Qty: 25 | 7800 |
|
$0.0392 / $0.0588 | Buy Now |
DISTI #
SMC-BAT54CT-TP
|
Sensible Micro Corporation | Diode Schottky 30V 200Ma RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 62 |
|
$0.0500 / $0.0537 | RFQ |
Part Details for BAT54CT-TP
BAT54CT-TP CAD Models
BAT54CT-TP Part Data Attributes:
|
BAT54CT-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT54CT-TP
Micro Commercial Components
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT54CT-TP
This table gives cross-reference parts and alternative options found for BAT54CT-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CT-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BAT54CT-TP vs BAT54C |
BAT54C-T1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54CT-TP vs BAT54C-T1 |
BAT54C | 30 V Dual Common Cathode Schottky Diode, 3000-REEL | onsemi | BAT54CT-TP vs BAT54C |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54CT-TP vs BAT54C |
BAT54CLT3G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAT54CT-TP vs BAT54CLT3G |
BAT54CT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54CT-TP vs BAT54CT-TP-HF |
BAT54C-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54CT-TP vs BAT54C-T1-LF |
BAT54C-T1-G | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54CT-TP vs BAT54C-T1-G |
BAT54CXV3T1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-89, 3 LEAD, 3000-REEL | onsemi | BAT54CT-TP vs BAT54CXV3T1G |
BAT54C-AU_R2_000A1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54CT-TP vs BAT54C-AU_R2_000A1 |