Part Details for BAT54CT-7-F by SPC Multicomp
Overview of BAT54CT-7-F by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CT-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8466
|
Newark | Diode, Ultrafast Recovery, 200Ma, 30V, Sot-523-3, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, No. Of Pins:3Pins Rohs Compliant: No |Multicomp Pro BAT54CT-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 190 |
|
$0.0140 | Buy Now |
DISTI #
65W8467
|
Newark | Diode, Ultrafast Recovery, 200Ma, 30V, Sot-523-3, Full Reel, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma Rohs Compliant: No |Multicomp Pro BAT54CT-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0140 | Buy Now |
DISTI #
41525198
|
Verical | Diode Schottky 30V 0.2A 3-Pin SOT-523 T/R Min Qty: 6000 Package Multiple: 3000 | Americas - 45000 |
|
$0.0192 / $0.0239 | Buy Now |
DISTI #
2306014
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-523-3, FULL REEL RoHS: Not Compliant Min Qty: 3000 Container: Reel | 45000 |
|
$0.0230 / $0.0452 | Buy Now |
DISTI #
2306012
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-523-3 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 190 |
|
$0.0319 / $0.1935 | Buy Now |
DISTI #
2306012
|
Farnell | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-523-3 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 190 |
|
$0.0306 / $0.1895 | Buy Now |
DISTI #
2306014
|
Farnell | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-523-3, FULL REEL RoHS: Not Compliant Min Qty: 3000 Lead time: 15 Weeks, 6 Days Container: Reel | 45000 |
|
$0.0226 / $0.0452 | Buy Now |