Part Details for BAT54CQ-7-F by Diodes Incorporated
Overview of BAT54CQ-7-F by Diodes Incorporated
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6107
|
Newark | Schottky Rectifier, 30V, 0.2A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BAT54CQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2550 |
|
$0.0490 / $0.2330 | Buy Now |
DISTI #
BAT54CQ-7-FDICT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
55892 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
BAT54CQ-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54CQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0170 / $0.0201 | Buy Now |
DISTI #
621-BAT54CQ-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Schottky Diode 200mA IF 300/600 RoHS: Compliant | 27367 |
|
$0.0230 / $0.2200 | Buy Now |
DISTI #
V72:2272_07571015
|
Arrow Electronics | Rectifier Diode Schottky 30V 0.2A 5ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2241 Container: Cut Strips | Americas - 174 |
|
$0.0452 / $0.1959 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0214 / $0.0245 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0217 / $0.0248 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0217 / $0.0248 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0217 / $0.0248 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 593 |
|
$0.0563 / $0.1125 | Buy Now |