Part Details for BAT54CQ-13 by Diodes Incorporated
Overview of BAT54CQ-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAT54CQ-13TR-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0221 / $0.0289 | Buy Now |
DISTI #
BAT54CQ-13
|
Avnet Americas | SCHOTTKY RECTIFIER SOT23 T&R 10K - Tape and Reel (Alt: BAT54CQ-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 190000 Factory Stock |
|
$0.0172 / $0.0204 | Buy Now |
DISTI #
621-BAT54CQ-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOT23 T&R 10K | 840 |
|
$0.0220 / $0.2200 | Buy Now |
DISTI #
BAT54CQ-13
|
Avnet Americas | SCHOTTKY RECTIFIER SOT23 T&R 10K - Tape and Reel (Alt: BAT54CQ-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 190000 Factory Stock |
|
$0.0172 / $0.0204 | Buy Now |
DISTI #
BAT54CQ-13
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, 5ns, SOT23, reel,tape Min Qty: 20 | 9365 |
|
$0.0247 / $0.0389 | Buy Now |
DISTI #
BAT54CQ-13
|
Avnet Silica | SCHOTTKY RECTIFIER SOT23 T&R 10K (Alt: BAT54CQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0279 | Buy Now |