-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5119
|
Newark | Ss Dual Common Cathode/ Reel |Onsemi BAT54CLT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16741 |
|
$0.0160 | Buy Now |
DISTI #
97Y9143
|
Newark | Diode, Schottky, 30V, 0.2A, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi BAT54CLT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4363 |
|
$0.0330 / $0.1690 | Buy Now |
DISTI #
81AC7523
|
Newark | Ss Dual Common Cathode Rohs Compliant: Yes |Onsemi BAT54CLT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
16M4454
|
Newark | Schottky Rectifier, Common Cathode 0.2A Sot-23, Full Reel, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:320Mv, Forward Surge Current:600Ma Rohs Compliant: Yes |Onsemi BAT54CLT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
BAT54CLT3GOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35235 In Stock |
|
$0.0114 / $0.1200 | Buy Now |
DISTI #
BAT54CLT3G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54CLT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 130000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
BAT54CLT3G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54CLT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
08AK5119
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08AK5119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Ammo Pack | 16741 Partner Stock |
|
$0.0470 / $0.1660 | Buy Now |
DISTI #
97Y9143
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 97Y9143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 1474 Partner Stock |
|
$0.0490 / $0.1690 | Buy Now |
DISTI #
863-BAT54CLT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS DUAL CC RoHS: Compliant | 79508 |
|
$0.0130 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54CLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54CLT3G
onsemi
200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54CLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BAT54CLT3G vs BAT54C |
BAT54C-T1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54CLT3G vs BAT54C-T1 |
BAT54C | 30 V Dual Common Cathode Schottky Diode, 3000-REEL | onsemi | BAT54CLT3G vs BAT54C |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54CLT3G vs BAT54C |
BAT54CT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54CLT3G vs BAT54CT-TP-HF |
BAT54C-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54CLT3G vs BAT54C-T1-LF |
BAT54C-T1-G | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54CLT3G vs BAT54C-T1-G |
BAT54CXV3T1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-89, 3 LEAD, 3000-REEL | onsemi | BAT54CLT3G vs BAT54CXV3T1G |
BAT54C-AU_R2_000A1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54CLT3G vs BAT54C-AU_R2_000A1 |
BAT54CTT1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAT54CLT3G vs BAT54CTT1G |