-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1339
|
Newark | Schottky Diode, 30V, 0.2A, Sot-23 Rohs Compliant: Yes |Rohm BAT54CHYFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1390 / $0.5260 | Buy Now |
DISTI #
846-BAT54CHYFHT116CT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12067 In Stock |
|
$0.1411 / $0.4900 | Buy Now |
DISTI #
BAT54CHYFHT116
|
Avnet Americas | Diode Small Signal Schottky 30V 200mA 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: BAT54CHYFHT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1408 / $0.1606 | Buy Now |
DISTI #
755-BAT54CHYFHT116
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE FOR AUT RoHS: Compliant | 5569 |
|
$0.1410 / $0.4900 | Buy Now |
|
Future Electronics | Diode Array 1 Pair Common Cathode Schottky 30 V 200mA (DC) Surface Mount TO-236- RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1380 / $0.1490 | Buy Now |
DISTI #
58872852
|
Verical | Rectifier Diode Schottky 30V 0.2A 50ns Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 414 Package Multiple: 1 Date Code: 2038 | Americas - 11180 |
|
$0.0696 / $0.0755 | Buy Now |
DISTI #
46223973
|
Verical | Rectifier Diode Schottky 30V 0.2A 50ns Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 215 Package Multiple: 1 Date Code: 2001 | Americas - 2496 |
|
$0.3406 / $0.3805 | Buy Now |
|
Quest Components | 1996 |
|
$0.1960 / $0.9800 | Buy Now | |
DISTI #
BAT54CHYFHT116
|
TTI | Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE FOR AUT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1530 | Buy Now |
DISTI #
BAT54CHYFHT116
|
Avnet Americas | Diode Small Signal Schottky 30V 200mA 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: BAT54CHYFHT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1408 / $0.1606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54CHYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54CHYFHT116
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2020-05-26 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAT54CHYFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CHYFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CHYT116 | Rectifier Diode, | ROHM Semiconductor | BAT54CHYFHT116 vs BAT54CHYT116 |