Part Details for BAT54CD RFG by Taiwan Semiconductor
Overview of BAT54CD RFG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CD RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAT54CDRFGCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT363 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0727 / $0.4500 | Buy Now |
DISTI #
BAT54CD RFG
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-363 Plastic T/R - Tape and Reel (Alt: BAT54CD RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0731 / $0.0798 | Buy Now |
DISTI #
821-BAT54CDRFG
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V, 0.2A, Schottky Diode RoHS: Compliant | 0 |
|
$0.1060 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0853 | Buy Now |
DISTI #
BAT54CD RFG
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-363 Plastic T/R - Tape and Reel (Alt: BAT54CD RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0731 / $0.0798 | Buy Now |