Part Details for BAT54C by SPC Multicomp
Overview of BAT54C by SPC Multicomp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7809
|
Newark | Schottky Diode, 0.6A, 30V, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:400Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Multicomp Pro BAT54C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 678 |
|
$0.0200 | Buy Now |
DISTI #
2675346RL
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 200MA 30V, DUAL, SOT-23 RoHS: Compliant Min Qty: 500 Container: Reel | 31267 |
|
$0.0525 | Buy Now |
DISTI #
2675346
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 200MA 30V, DUAL, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 31267 |
|
$0.0525 / $0.1287 | Buy Now |
DISTI #
1621834
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0414 / $0.1243 | Buy Now |
DISTI #
1621834RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.0414 / $0.1243 | Buy Now |
DISTI #
2675346RL
|
Farnell | DIODE, SCHOTTKY, 200MA 30V, DUAL, SOT-23 RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 5 Days Container: Reel | 30717 |
|
$0.0285 / $0.0457 | Buy Now |
DISTI #
2675346
|
Farnell | DIODE, SCHOTTKY, 200MA 30V, DUAL, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 30717 |
|
$0.0285 / $0.1140 | Buy Now |
DISTI #
1621834RL
|
Farnell | DIODE, SCHOTTKY, 30V, SOT-23 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0380 / $0.1148 | Buy Now |
DISTI #
1621834
|
Farnell | DIODE, SCHOTTKY, 30V, SOT-23 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0380 / $0.1148 | Buy Now |
Part Details for BAT54C
BAT54C CAD Models
BAT54C Part Data Attributes:
|
BAT54C
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BAT54C
SPC Multicomp
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54C
This table gives cross-reference parts and alternative options found for BAT54C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBH3-54C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54C vs CDBH3-54C-HF |
BAT54C-M0RF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54C vs BAT54C-M0RF |
BAT54CHMT116 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | ROHM Semiconductor | BAT54C vs BAT54CHMT116 |
BAT54CW-B0RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAT54C vs BAT54CW-B0RFG |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Frontier Electronics Co Ltd | BAT54C vs BAT54C |
BAT54CT | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54C vs BAT54CT |
KDR721S | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | KEC | BAT54C vs KDR721S |
BAT5405WE6327HTSA1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54C vs BAT5405WE6327HTSA1 |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | BAT54C vs BAT54C |
BAT54CW,135 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54C vs BAT54CW,135 |