Part Details for BAT54C by Diotec Semiconductor AG
Overview of BAT54C by Diotec Semiconductor AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAT54CCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5296 In Stock |
|
$0.0138 / $0.1500 | Buy Now |
DISTI #
637-BAT54C
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOT-23, 30V, 0.2A RoHS: Compliant | 2355 |
|
$0.0210 / $0.1200 | Buy Now |
DISTI #
E02:0323_06675052
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2410 | Europe - 111000 |
|
$0.0141 / $0.0249 | Buy Now |
DISTI #
E32:1076_06675052
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2338 | Europe - 1926 |
|
$0.0128 / $0.1093 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOT-23 - 30V - 0.2A RoHS: Compliant |
45000 In Stock |
|
$0.0119 / $0.0189 | Buy Now |
DISTI #
78440246
|
Verical | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3775 Package Multiple: 25 | Americas - 122300 |
|
$0.0210 / $0.0222 | Buy Now |
DISTI #
78824225
|
Verical | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 111000 |
|
$0.0140 / $0.0247 | Buy Now |
DISTI #
61352058
|
Verical | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2202 | Americas - 45000 |
|
$0.0193 / $0.0262 | Buy Now |
DISTI #
34023007
|
Verical | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 4400 Package Multiple: 4400 | Americas - 4400 |
|
$0.0210 | Buy Now |
DISTI #
78436838
|
Verical | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 455 Package Multiple: 1 Date Code: 2338 | Americas - 1926 |
|
$0.0127 / $0.0527 | Buy Now |
Part Details for BAT54C
BAT54C CAD Models
BAT54C Part Data Attributes:
|
BAT54C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAT54C
Diotec Semiconductor AG
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.29 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for BAT54C
This table gives cross-reference parts and alternative options found for BAT54C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CWTHE3-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | Micro Commercial Components | BAT54C vs BAT54CWTHE3-TP |
BAT54C-Q | Rectifier Diode, | Diotec Semiconductor AG | BAT54C vs BAT54C-Q |
BAT54CHYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54C vs BAT54CHYFHT116 |
BAT54CW | Rectifier Diode, | Surge Components Inc | BAT54C vs BAT54CW |
CBAT54CPBFREE | Rectifier Diode, | Central Semiconductor Corp | BAT54C vs CBAT54CPBFREE |
SBAT54CWT1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAT54C vs SBAT54CWT1G |
BAT54C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | BAT54C vs BAT54C |
BAT54CWS | Rectifier Diode, | Taitron Components Inc | BAT54C vs BAT54CWS |
GSBAT54KCW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAT54C vs GSBAT54KCW |
BAT54C | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54C vs BAT54C |