-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54C-Q - Schottky barrier diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1594
|
Newark | Schottky Diode, 30V, 0.2A, Sot-23 Rohs Compliant: Yes |Nexperia BAT54C-QVL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0440 / $0.1940 | Buy Now |
DISTI #
1727-BAT54C-QVL-ND
|
DigiKey | DIODE ARR SCHOTT 30V TO236AB Min Qty: 60000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0122 / $0.0147 | Buy Now |
DISTI #
BAT54C-QVL
|
Avnet Americas | Diode Small Signal Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54C-QVL) RoHS: Not Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0123 | Buy Now |
DISTI #
771-BAT54C-QVL
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54C-Q/SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0116 | Buy Now |
DISTI #
BAT54C-QVL
|
TTI | Schottky Diodes & Rectifiers BAT54C-Q/SOT23/TO-236AB pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0128 | Buy Now |
DISTI #
BAT54C-QVL
|
Avnet Americas | Diode Small Signal Schottky 30V 200mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54C-QVL) RoHS: Not Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0103 / $0.0123 | Buy Now |
DISTI #
BAT54C-QVL
|
Avnet Asia | Diode Small Signal Schottky 30V 200mA 3-Pin SOT-23 T/R (Alt: BAT54C-QVL) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0262 / $0.0293 | Buy Now |
DISTI #
BAT54C-QVL
|
Avnet Silica | Diode Small Signal Schottky 30V 200mA 3-Pin SOT-23 T/R (Alt: BAT54C-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 2310000 |
|
Buy Now | |
DISTI #
BAT54C-QVL
|
EBV Elektronik | Diode Small Signal Schottky 30V 200mA 3-Pin SOT-23 T/R (Alt: BAT54C-QVL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54C-QVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54C-QVL
Nexperia
BAT54C-Q - Schottky barrier diode@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |