Part Details for BAT54C-Q by Diotec Semiconductor AG
Overview of BAT54C-Q by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54C-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 72000 Factory Stock |
|
$0 | Buy Now |
Part Details for BAT54C-Q
BAT54C-Q CAD Models
BAT54C-Q Part Data Attributes:
|
BAT54C-Q
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAT54C-Q
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-08-29 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.29 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT54C-Q
This table gives cross-reference parts and alternative options found for BAT54C-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54C-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CWTHE3-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | Micro Commercial Components | BAT54C-Q vs BAT54CWTHE3-TP |
BAT54CHYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54C-Q vs BAT54CHYFHT116 |
BAT54CW | Rectifier Diode, | Surge Components Inc | BAT54C-Q vs BAT54CW |
CBAT54CPBFREE | Rectifier Diode, | Central Semiconductor Corp | BAT54C-Q vs CBAT54CPBFREE |
SBAT54CWT1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAT54C-Q vs SBAT54CWT1G |
BAT54C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | BAT54C-Q vs BAT54C |
BAT54CWS | Rectifier Diode, | Taitron Components Inc | BAT54C-Q vs BAT54CWS |
GSBAT54KCW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAT54C-Q vs GSBAT54KCW |
BAT54C | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54C-Q vs BAT54C |
BAT54C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54C-Q vs BAT54C-HF |