Part Details for BAT54C-G by Comchip Technology Corporation Ltd
Overview of BAT54C-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54C-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1320-1-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
290729 In Stock |
|
$0.0226 / $0.2300 | Buy Now |
DISTI #
750-BAT54C-G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY, COM CATH 200mA 30V RoHS: Compliant | 113825 |
|
$0.0220 / $0.2300 | Buy Now |
DISTI #
V72:2272_14718571
|
Arrow Electronics | Rectifier Diode Schottky 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2225 Container: Cut Strips | Americas - 232 |
|
$0.0800 / $0.2078 | Buy Now |
DISTI #
70426650
|
RS | BAT54C-G, SMT Schottky Diode, 30V 200mA, 5ns, 3-Pin SOT-23 | Comchip Technology BAT54C-G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | RFQ |
DISTI #
27183913
|
Verical | Rectifier Diode Schottky 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 339000 |
|
$0.0828 / $0.1032 | Buy Now |
|
Bristol Electronics | 2460 |
|
RFQ | ||
|
Quest Components | 0.3 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 2400 |
|
$0.1134 / $0.3780 | Buy Now |
|
NAC | Rectifier Diode, Schottky, 0.2A, 30V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 127915 |
|
$0.0243 / $0.0604 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2010 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for BAT54C-G
BAT54C-G CAD Models
BAT54C-G Part Data Attributes:
|
BAT54C-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54C-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 0.2A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2000 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT54C-G
This table gives cross-reference parts and alternative options found for BAT54C-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54C-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CWTHE3-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | Micro Commercial Components | BAT54C-G vs BAT54CWTHE3-TP |
BAT54C-Q | Rectifier Diode, | Diotec Semiconductor AG | BAT54C-G vs BAT54C-Q |
BAT54CHYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54C-G vs BAT54CHYFHT116 |
BAT54CW | Rectifier Diode, | Surge Components Inc | BAT54C-G vs BAT54CW |
CBAT54CPBFREE | Rectifier Diode, | Central Semiconductor Corp | BAT54C-G vs CBAT54CPBFREE |
SBAT54CWT1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAT54C-G vs SBAT54CWT1G |
BAT54C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | BAT54C-G vs BAT54C |
BAT54CWS | Rectifier Diode, | Taitron Components Inc | BAT54C-G vs BAT54CWS |
GSBAT54KCW | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAT54C-G vs GSBAT54KCW |
BAT54C | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54C-G vs BAT54C |