Part Details for BAT54C-AU_R2_000A1 by PanJit Semiconductor
Overview of BAT54C-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54C-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAT54C-AUR2000A1
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Schottky 0.2A RoHS: Compliant | 0 |
|
$0.0140 / $0.0220 | Order Now |
|
NAC | 30V,Schottky,SOT-23,0.2A RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BAT54C-AU_R2_000A1
BAT54C-AU_R2_000A1 CAD Models
BAT54C-AU_R2_000A1 Part Data Attributes:
|
BAT54C-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54C-AU_R2_000A1
PanJit Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; TS 16949 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAT54C-AU_R2_000A1
This table gives cross-reference parts and alternative options found for BAT54C-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54C-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BAT54C-AU_R2_000A1 vs BAT54C |
BAT54C-T1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54C-AU_R2_000A1 vs BAT54C-T1 |
BAT54C | 30 V Dual Common Cathode Schottky Diode, 3000-REEL | onsemi | BAT54C-AU_R2_000A1 vs BAT54C |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54C-AU_R2_000A1 vs BAT54C |
BAT54CLT3G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAT54C-AU_R2_000A1 vs BAT54CLT3G |
BAT54CT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54C-AU_R2_000A1 vs BAT54CT-TP-HF |
BAT54C-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54C-AU_R2_000A1 vs BAT54C-T1-LF |
BAT54C-T1-G | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54C-AU_R2_000A1 vs BAT54C-T1-G |
BAT54CXV3T1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-89, 3 LEAD, 3000-REEL | onsemi | BAT54C-AU_R2_000A1 vs BAT54CXV3T1G |
BAT54CTT1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAT54C-AU_R2_000A1 vs BAT54CTT1G |