Part Details for BAT54C-AQ by Diotec Semiconductor AG
Overview of BAT54C-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54C-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAT54C-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0379 | Buy Now |
DISTI #
637-BAT54C-AQ
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOT-23, 30V, 0.2A, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0250 / $0.1800 | Order Now |
|
Onlinecomponents.com | Schottky - SOT-23 - 30V - 0.2A - Automotive RoHS: Compliant | 0 |
|
$0.0179 / $0.0273 | Buy Now |
DISTI #
BAT54C-AQ-DIO
|
TME | Diode: Schottky switching, SMD, 30V, 0.2A, 5ns, SOT23, reel,tape Min Qty: 25 | 0 |
|
$0.0215 / $0.0315 | RFQ |
Part Details for BAT54C-AQ
BAT54C-AQ CAD Models
BAT54C-AQ Part Data Attributes:
|
BAT54C-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAT54C-AQ
Diotec Semiconductor AG
SIGNAL DIODE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-13 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |