Part Details for BAT54C-7 by Diodes Incorporated
Overview of BAT54C-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54C-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Schottky 30V 0.2A Automotive 3-Pin SOT-23 T/R |
131815 In Stock |
|
$0.3960 / $3.5900 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 2670 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 26938 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, SOT-23 | 57 |
|
$0.0750 / $0.1000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, SOT-23 | 2136 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, SOT-23 | 5128 |
|
$0.0546 / $0.1820 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, SOT-23 | 2400 |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
SMC-BAT54C-7
|
Sensible Micro Corporation | Rectifier Diode, Common Cathode, Schottky, 30 Volt, Sot-23 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1435 |
|
$0.0300 / $0.0323 | RFQ |
|
Chip1Cloud | SURFACE MOUNT SCHOTTKY BARRIER DIODE | 17500 |
|
RFQ |
Part Details for BAT54C-7
BAT54C-7 CAD Models
BAT54C-7 Part Data Attributes:
|
BAT54C-7
Diodes Incorporated
Buy Now
|
Compare Parts:
BAT54C-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |