Part Details for BAT54C-7-F by SPC Multicomp
Overview of BAT54C-7-F by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54C-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8465
|
Newark | Diode, Ultrafast Recovery, 200Ma, 30V, Sot-23-3, Full Reel, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma Rohs Compliant: No |Multicomp Pro BAT54C-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 72000 |
|
$0.0110 | Buy Now |
DISTI #
65W8464
|
Newark | Diode, Ultrafast Recovery, 200Ma, 30V, Sot-23-3, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, No. Of Pins:3Pins Rohs Compliant: No |Multicomp Pro BAT54C-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2824 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
SMC-BAT54C-7-F
|
Sensible Micro Corporation | Diode, Ultrafast Recovery, 200Ma, 30V, Sot-23-3, Full Reel, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma Rohs Compliant: No |Multicomp Pro Bat54C-7-F RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 716 Container: Tape & Reel | 1865 |
|
$0.0100 / $0.0107 | RFQ |
DISTI #
2306011
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3, FULL REEL RoHS: Not Compliant Min Qty: 3000 Container: Reel | 72000 |
|
$0.0185 / $0.0348 | Buy Now |
DISTI #
2306010
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 8595 |
|
$0.0237 / $0.1391 | Buy Now |
DISTI #
2306011
|
Farnell | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3, FULL REEL RoHS: Not Compliant Min Qty: 3000 Lead time: 15 Weeks, 6 Days Container: Reel | 72000 |
|
$0.0171 / $0.0331 | Buy Now |
DISTI #
2306010
|
Farnell | DIODE, ULTRAFAST RECOVERY, 200mA, 30V, SOT-23-3 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 2824 |
|
$0.0237 / $0.1456 | Buy Now |