Part Details for BAT54AWTHE3-TP by Micro Commercial Components
Overview of BAT54AWTHE3-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54AWTHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAT54AWTHE3-TPCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5980 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
833-BAT54AWTHE3-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers Small Signal Schottky Diodes RoHS: Compliant | 0 |
|
$0.0340 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0325 | Buy Now |
DISTI #
79019728
|
Verical | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns Automotive AEC-Q101 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0290 | Buy Now |
Part Details for BAT54AWTHE3-TP
BAT54AWTHE3-TP CAD Models
BAT54AWTHE3-TP Part Data Attributes:
|
BAT54AWTHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT54AWTHE3-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT54AWTHE3-TP
This table gives cross-reference parts and alternative options found for BAT54AWTHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AWTHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54AWTHE3-TP vs BAT54A-HF |
BAT54A-AQ | SIGNAL DIODE, | Diotec Semiconductor AG | BAT54AWTHE3-TP vs BAT54A-AQ |
BAT54AW | Rectifier Diode, | Surge Components Inc | BAT54AWTHE3-TP vs BAT54AW |
BAT54AHMFH | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | ROHM Semiconductor | BAT54AWTHE3-TP vs BAT54AHMFH |
BAT54A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54AWTHE3-TP vs BAT54A |
BAT54AHE3-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAT54AWTHE3-TP vs BAT54AHE3-TP |
BAT54AHYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54AWTHE3-TP vs BAT54AHYFHT116 |
BAT54AWS | Rectifier Diode, | Taitron Components Inc | BAT54AWTHE3-TP vs BAT54AWS |
BAT54AWL-AL3-R | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54AWTHE3-TP vs BAT54AWL-AL3-R |
BAT54AW | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAT54AWTHE3-TP vs BAT54AW |