-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 30 V, Dual Common Anode Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y6662
|
Newark | Diode, Small Signal, 30V, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Max:600Ma, Operating Temperature Rohs Compliant: Yes |Onsemi BAT54AWT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50635 |
|
$0.0460 / $0.2020 | Buy Now |
DISTI #
45J0559
|
Newark | Schottky Rectifier, 200Ma, 30V, Sot-323, Full Reel, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BAT54AWT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
BAT54AWT1GOSCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SC70-3 Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
36564 In Stock |
|
$0.0202 / $0.2000 | Buy Now |
DISTI #
BAT54AWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAT54AWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 624000 Factory Stock |
|
$0.0191 / $0.0228 | Buy Now |
DISTI #
BAT54AWT1G
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAT54AWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0228 | Buy Now |
DISTI #
863-BAT54AWT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 225mW Dual Common Anode RoHS: Compliant | 0 |
|
$0.0250 / $0.1900 | Order Now |
DISTI #
E02:0323_00078258
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2347 | Europe - 60000 |
|
$0.0187 / $0.0231 | Buy Now |
DISTI #
A03:0893_00078258
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SC-70 T/R Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks Date Code: 2343 | Asia - 30000 |
|
$0.0184 / $0.0210 | Buy Now |
DISTI #
V72:2272_07285609
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2335 Container: Cut Strips | Americas - 166 |
|
$0.0395 / $0.1276 | Buy Now |
DISTI #
70339374
|
RS | Schottky Diode 30V 200mA SC70 | ON Semiconductor BAT54AWT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0490 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54AWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54AWT1G
onsemi
200 mA, 30 V, Dual Common Anode Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54AWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AW-H | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54AWT1G vs BAT54AW-H |
BAT54AW_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAT54AWT1G vs BAT54AW_R2_10001 |
BAT54AW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT54AWT1G vs BAT54AW |
BAT54AW_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAT54AWT1G vs BAT54AW_R1_10001 |
BAT54AW,135 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54AWT1G vs BAT54AW,135 |
934028890115 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54AWT1G vs 934028890115 |
BAT54AW-Q | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54AWT1G vs BAT54AW-Q |
BAT54AW | Rectifier Diode | Nexperia | BAT54AWT1G vs BAT54AW |
BAT54AW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAT54AWT1G vs BAT54AW |
BAT54AWT-TP-HF | Rectifier Diode, | Micro Commercial Components | BAT54AWT1G vs BAT54AWT-TP-HF |