Part Details for BAT54AWQ-7-F by Diodes Incorporated
Overview of BAT54AWQ-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54AWQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAT54AWQ-7-FCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
674 In Stock |
|
$0.0349 / $0.3500 | Buy Now |
DISTI #
BAT54AWQ-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54AWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 273000 Factory Stock |
|
$0.0259 / $0.0306 | Buy Now |
DISTI #
621-BAT54AWQ-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOT323 T&R 3K RoHS: Compliant | 2900 |
|
$0.0340 / $0.3500 | Buy Now |
DISTI #
BAT54AWQ-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54AWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 273000 Factory Stock |
|
$0.0259 / $0.0306 | Buy Now |
DISTI #
BAT54AWQ-7-F
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, 5ns, SOT323, reel,tape Min Qty: 10 | 0 |
|
$0.0375 / $0.0749 | RFQ |
DISTI #
BAT54AWQ-7-F
|
Avnet Asia | Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R (Alt: BAT54AWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.0769 / $0.0860 | Buy Now |
DISTI #
BAT54AWQ-7-F
|
Avnet Silica | Diode Schottky 30V 0.2A 3-Pin SOT-323 T/R (Alt: BAT54AWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 30V 1 Pair Common Anode 1V100mA 200mA SOT-323-3 Schottky Barrier Diodes (SBD) ROHS | 680 |
|
$0.0332 / $0.0573 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 153000 |
|
$0.0372 / $0.0399 | Buy Now |