Part Details for BAT54AWQ-13-F by Diodes Incorporated
Overview of BAT54AWQ-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54AWQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAT54AWQ-13-FTR-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0349 / $0.0457 | Buy Now |
DISTI #
BAT54AWQ-13-F
|
Avnet Americas | Diode Small Signal Schottky 30V 200mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54AWQ-13-F) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0259 / $0.0306 | Buy Now |
DISTI #
621-BAT54AWQ-13-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOT323 T&R 10K RoHS: Compliant | 0 |
|
$0.0340 / $0.3500 | Order Now |
DISTI #
BAT54AWQ-13-F
|
Avnet Americas | Diode Small Signal Schottky 30V 200mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAT54AWQ-13-F) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0259 / $0.0306 | Buy Now |
DISTI #
BAT54AWQ-13-F
|
Avnet Silica | Diode Small Signal Schottky 30V 200mA 3-Pin SOT-323 T/R (Alt: BAT54AWQ-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 30V 1 Pair Common Anode 1V100mA 200mA SOT-323 Schottky Barrier Diodes (SBD) ROHS | 135 |
|
$0.0382 / $0.0406 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0443 | Buy Now |