-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54AW - Schottky barrier diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAT54AWFCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5422 In Stock |
|
$0.0141 / $0.1800 | Buy Now |
DISTI #
BAT54AWF
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAT54AWF) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0141 | Buy Now |
DISTI #
771-BAT54AWF
|
Mouser Electronics | Schottky Diodes & Rectifiers BAT54AW/SOT323/SC-70 RoHS: Compliant | 24687 |
|
$0.0150 / $0.1600 | Buy Now |
DISTI #
V72:2272_17076612
|
Arrow Electronics | Diode Schottky 0.2A 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1738 Container: Cut Strips | Americas - 60495 |
|
$0.0248 / $0.0329 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
28952886
|
Verical | Diode Schottky 0.2A 3-Pin SC-70 T/R Min Qty: 180 Package Multiple: 1 Date Code: 1738 | Americas - 60495 |
|
$0.0248 / $0.0254 | Buy Now |
DISTI #
BAT54AWF
|
TTI | Schottky Diodes & Rectifiers BAT54AW/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0132 / $0.0135 | Buy Now |
DISTI #
BAT54AWF
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAT54AWF) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0141 | Buy Now |
DISTI #
3938452
|
Farnell | SCHOTTKY DIODE RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54AWF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54AWF
Nexperia
BAT54AW - Schottky barrier diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54AWF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AWF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AWFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAT54AWF vs BAT54AWFILM |
BAT54AWQ-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT54AWF vs BAT54AWQ-7-F |
BAT54AW-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54AWF vs BAT54AW-7-F |