Part Details for BAT54AW-13-F by Diodes Incorporated
Overview of BAT54AW-13-F by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54AW-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54AW-13-F
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, 5ns, SOT323, reel,tape Min Qty: 10 | 0 |
|
$0.0378 / $0.0773 | RFQ |
Part Details for BAT54AW-13-F
BAT54AW-13-F CAD Models
BAT54AW-13-F Part Data Attributes:
|
BAT54AW-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT54AW-13-F
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54AW-13-F
This table gives cross-reference parts and alternative options found for BAT54AW-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AW-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AWT1G | 200 mA, 30 V, Dual Common Anode Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAT54AW-13-F vs BAT54AWT1G |
BAT54AWT-TP | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54AW-13-F vs BAT54AWT-TP |
BAT54AW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAT54AW-13-F vs BAT54AW |
BAT54AWT1 | 200 mA, 30 V, Dual Common Anode Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAT54AW-13-F vs BAT54AWT1 |
BAT54AW/A2 | Rectifier Diode | Nexperia | BAT54AW-13-F vs BAT54AW/A2 |
BAT54AW-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54AW-13-F vs BAT54AW-7 |
BAT54AW | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT54AW-13-F vs BAT54AW |
BAT54AW-H | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54AW-13-F vs BAT54AW-H |
BAT54AWT3G | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, MINIATURE, CASE 419-04, SC-70, 3 PIN | onsemi | BAT54AW-13-F vs BAT54AWT3G |
BAT54AW_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | PanJit Semiconductor | BAT54AW-13-F vs BAT54AW_R2_10001 |