Part Details for BAT54ATR by SMC Diode Solutions
Overview of BAT54ATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54ATR-SMC
|
TME | Diode: Schottky switching, SMD, 30V, 0.2A, 5ns, SOT23, reel,tape Min Qty: 10 | 44990 |
|
$0.0433 / $0.0825 | Buy Now |
Part Details for BAT54ATR
BAT54ATR CAD Models
BAT54ATR Part Data Attributes:
|
BAT54ATR
SMC Diode Solutions
Buy Now
|
Compare Parts:
BAT54ATR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |