Part Details for BAT54AT/R by Philips Semiconductors
Overview of BAT54AT/R by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54AT/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 60 | 2995 |
|
$0.0141 / $0.0844 | Buy Now |
|
Quest Components | 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 5132 |
|
$0.0216 / $0.0480 | Buy Now |
|
Quest Components | 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 2396 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | 0.2 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB | 7139 |
|
$0.0360 / $0.1200 | Buy Now |
|
Velocity Electronics | Our Stock | 411 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2762 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAT54AT/R
BAT54AT/R CAD Models
BAT54AT/R Part Data Attributes:
|
BAT54AT/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54AT/R
Philips Semiconductors
Rectifier Diode, Schottky, 0.2A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN |