Part Details for BAT54AQ-7-F by Diodes Incorporated
Overview of BAT54AQ-7-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54AQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAT54AQ-7-FCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4779 In Stock |
|
$0.0228 / $0.2300 | Buy Now |
DISTI #
BAT54AQ-7-F
|
Avnet Americas | Diode Schottky Diode 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54AQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 285000 Factory Stock |
|
$0.0160 / $0.0189 | Buy Now |
DISTI #
621-BAT54AQ-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOT23 T&R 3K RoHS: Compliant | 2435 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0216 / $0.0247 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0216 / $0.0247 | Buy Now |
DISTI #
BAT54AQ-7-F
|
Avnet Americas | Diode Schottky Diode 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54AQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 285000 Factory Stock |
|
$0.0160 / $0.0189 | Buy Now |
DISTI #
BAT54AQ-7-F
|
TME | Diode: Schottky rectifying, SMD, 30V, 0.2A, 5ns, SOT23, reel,tape Min Qty: 25 | 0 |
|
$0.0240 / $0.0360 | RFQ |
|
Ameya Holding Limited | 6000 |
|
RFQ | ||
DISTI #
BAT54AQ-7-F
|
Avnet Asia | Diode Schottky Diode 30V 0.2A 3-Pin SOT-23 T/R (Alt: BAT54AQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAT54AQ-7-F
|
Avnet Silica | Diode Schottky Diode 30V 0.2A 3-Pin SOT-23 T/R (Alt: BAT54AQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |