Part Details for BAT54ALT1H by onsemi
Overview of BAT54ALT1H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54ALT1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8984
|
Newark | Bat54Alt1H, Standard Recovery Rectifiers |Onsemi BAT54ALT1H Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
DISTI #
2156-BAT54ALT1H-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
56060 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | BAT54 - Rectifier Diode, Schottky, 2 Element ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 56060 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4189713
|
Farnell | BAT54ALT1H, STANDARD RECOVERY RECTIFIERS RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 56060 |
|
$0.0301 | Buy Now |
Part Details for BAT54ALT1H
BAT54ALT1H CAD Models
BAT54ALT1H Part Data Attributes:
|
BAT54ALT1H
onsemi
Buy Now
|
Compare Parts:
BAT54ALT1H
onsemi
|
Samacsys Manufacturer | onsemi |