Part Details for BAT54ALT1 by onsemi
Overview of BAT54ALT1 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54ALT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68282 |
|
RFQ | ||
|
Bristol Electronics | 2921 |
|
RFQ | ||
|
Bristol Electronics | 8173 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 30 Volt, TO-236AB | 6004 |
|
$0.1074 / $0.2685 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 30 Volt, TO-236AB | 6538 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 30 Volt, TO-236AB | 3912 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 30 Volt, TO-236AB | 4708 |
|
$0.0476 / $0.2380 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 30 Volt, TO-236AB | 2317 |
|
$0.1566 / $0.5220 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 30 Volt, TO-236AB | 54625 |
|
$0.1343 / $0.8950 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 30 Volt, TO-236AB | 2400 |
|
$0.1790 / $0.8950 | Buy Now |
Part Details for BAT54ALT1
BAT54ALT1 CAD Models
BAT54ALT1 Part Data Attributes:
|
BAT54ALT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAT54ALT1
onsemi
200 mA, 30 V, Schottky Diode, Dual Common Anode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | MINIATURE, 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54ALT1
This table gives cross-reference parts and alternative options found for BAT54ALT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54ALT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A | Rectifier Diode, Schottky, 1 Element, Silicon, | TDK Micronas GmbH | BAT54ALT1 vs BAT54A |
BAT54ATRL13 | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54ALT1 vs BAT54ATRL13 |
BAT54A-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Micro Commercial Components | BAT54ALT1 vs BAT54A-TP-HF |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Bkc Semiconductors Inc | BAT54ALT1 vs BAT54A |
BAT54AT-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54ALT1 vs BAT54AT-13-F |
BAT54A-13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54ALT1 vs BAT54A-13 |
BAT54A-GT1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, LEAD FREE, SMD, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54ALT1 vs BAT54A-GT1 |
BAT54ATV | Rectifier Diode, | Rectron Semiconductor | BAT54ALT1 vs BAT54ATV |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Continental Device India Ltd | BAT54ALT1 vs BAT54A |
BAT54ATA | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT54ALT1 vs BAT54ATA |