-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1338
|
Newark | Schottky Diode, 30V, 0.2A, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:30V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Rohm BAT54AHYT116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2850 |
|
$0.1150 / $0.4360 | Buy Now |
DISTI #
846-BAT54AHYT116CT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2781 In Stock |
|
$0.1138 / $0.4000 | Buy Now |
DISTI #
BAT54AHYT116
|
Avnet Americas | Diode Schottky 200mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAT54AHYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1165 / $0.1329 | Buy Now |
DISTI #
82AH1338
|
Avnet Americas | Diode Schottky 200mA 3-Pin SOT-23 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 82AH1338) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1980 / $0.4400 | Buy Now |
DISTI #
755-BAT54AHYT116
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V, 200mA, SOT-23, Anode Common, Schottky Barrier Diode RoHS: Compliant | 2087 |
|
$0.1130 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1138 | Buy Now |
DISTI #
72488287
|
Verical | Rectifier Diode Schottky 30V 0.2A 50ns 3-Pin SSD T/R Min Qty: 461 Package Multiple: 1 Date Code: 2322 | Americas - 3000 |
|
$0.0635 / $0.0679 | Buy Now |
DISTI #
47629531
|
Verical | Rectifier Diode Schottky 30V 0.2A 50ns 3-Pin SSD T/R Min Qty: 260 Package Multiple: 1 Date Code: 2001 | Americas - 2497 |
|
$0.2821 / $0.3025 | Buy Now |
|
Quest Components | 1997 |
|
$0.1620 / $0.8100 | Buy Now | |
DISTI #
BAT54AHYT116
|
Avnet Americas | Diode Schottky 200mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BAT54AHYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1165 / $0.1329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54AHYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54AHYT116
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT54AHYT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AHYT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AWQ-13-F | Rectifier Diode, | Diodes Incorporated | BAT54AHYT116 vs BAT54AWQ-13-F |
BAT54AHMT116 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | ROHM Semiconductor | BAT54AHYT116 vs BAT54AHMT116 |