Part Details for BAT54ADW_R1_10001 by PanJit Semiconductor
Overview of BAT54ADW_R1_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54ADW_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAT54ADWR110001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V Schottky 0.2A RoHS: Compliant | 0 |
|
$0.0440 / $0.0660 | Order Now |
|
NAC | 30V,Schottky,SOT-363,0.2A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BAT54ADW_R1_10001
BAT54ADW_R1_10001 CAD Models
BAT54ADW_R1_10001 Part Data Attributes:
|
BAT54ADW_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54ADW_R1_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.2A, 30V V(RRM), Silicon, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |