Part Details for BAT54A by SPC Multicomp
Overview of BAT54A by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC7808
|
Newark | Diode, Schottky, 30V, 0.2A, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:500Mv, Forward Surge Current Ifsm Max:600Ma, Operating Rohs Compliant: Yes |Multicomp Pro BAT54A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8590 |
|
$0.0130 | Buy Now |
DISTI #
2675345
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 30V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 10130 |
|
$0.0304 / $0.1179 | Buy Now |
DISTI #
2675345RL
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 30V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 500 Container: Reel | 10130 |
|
$0.0304 / $0.0474 | Buy Now |
DISTI #
2675345RL
|
Farnell | DIODE, SCHOTTKY, 30V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 5 Days Container: Reel | 9100 |
|
$0.0287 / $0.0461 | Buy Now |
DISTI #
2675345
|
Farnell | DIODE, SCHOTTKY, 30V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 9100 |
|
$0.0287 / $0.1151 | Buy Now |
DISTI #
1621833RL
|
Farnell | DIODE, SCHOTTKY, SOT-23 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0370 / $0.1222 | Buy Now |
DISTI #
1621833
|
Farnell | DIODE, SCHOTTKY, SOT-23 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0370 / $0.1222 | Buy Now |
Part Details for BAT54A
BAT54A CAD Models
BAT54A Part Data Attributes:
|
BAT54A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BAT54A
SPC Multicomp
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54A
This table gives cross-reference parts and alternative options found for BAT54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54A vs BAT54A |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAT54A vs BAT54A |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taitron Components Inc | BAT54A vs BAT54A |
BAT54A-H | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54A vs BAT54A-H |