Part Details for BAT54A by Diotec Semiconductor AG
Overview of BAT54A by Diotec Semiconductor AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BAT54ATR-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 30 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1862 In Stock |
|
$0.0265 / $0.2010 | Buy Now |
DISTI #
4878-BAT54ACT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0138 / $0.1500 | Buy Now |
DISTI #
637-BAT54A
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOT-23, 30V, 0.2A RoHS: Compliant | 15264 |
|
$0.0210 / $0.1200 | Buy Now |
DISTI #
E02:0323_06675048
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2414 | Europe - 96000 |
|
$0.0128 / $0.0226 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOT-23 - 30V - 0.2A RoHS: Compliant | 0 |
|
$0.0119 / $0.0189 | Buy Now |
DISTI #
79374648
|
Verical | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 96000 |
|
$0.0127 / $0.0225 | Buy Now |
DISTI #
79028893
|
Verical | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3700 Package Multiple: 25 | Americas - 89825 |
|
$0.0216 / $0.0228 | Buy Now |
DISTI #
33361825
|
Verical | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 | Americas - 3200 |
|
$0.0205 | Buy Now |
|
Bristol Electronics | 2306 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 30 Volt, SOT-23 | 1844 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for BAT54A
BAT54A CAD Models
BAT54A Part Data Attributes:
|
BAT54A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAT54A
Diotec Semiconductor AG
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.29 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54A
This table gives cross-reference parts and alternative options found for BAT54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AT | Rectifier Diode | Tak Cheong Electronics (Holdings) Co Ltd | BAT54A vs BAT54AT |
BAT54ATV | Rectifier Diode, | Rectron Semiconductor | BAT54A vs BAT54ATV |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Continental Device India Ltd | BAT54A vs BAT54A |
BAT54A-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54A vs BAT54A-13-F |
BAT54A,235 | BAT54A - Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | BAT54A vs BAT54A,235 |
BAT54AT | Rectifier Diode, | Rectron Semiconductor | BAT54A vs BAT54AT |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Bkc Semiconductors Inc | BAT54A vs BAT54A |
BAT54A-TP | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3 | Micro Commercial Components | BAT54A vs BAT54A-TP |
BAT54AT-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54A vs BAT54AT-7-F |
BAT54AT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAT54A vs BAT54AT |