Part Details for BAT54A-TP by Micro Commercial Components
Overview of BAT54A-TP by Micro Commercial Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54ATPMSCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
340992 In Stock |
|
$0.0144 / $0.1600 | Buy Now |
DISTI #
833-BAT54A-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 200mA 0.6A 200mW 2.0uA 10pF RoHS: Compliant | 17006 |
|
$0.0240 / $0.1600 | Buy Now |
DISTI #
E54:1762_08671261
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2409 | Europe - 195000 |
|
$0.0130 / $0.0225 | Buy Now |
DISTI #
V36:1790_06828806
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2212 | Americas - 21000 |
|
$0.0144 / $0.0249 | Buy Now |
|
Future Electronics | BAT54A Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 63000Reel |
|
$0.0236 / $0.0275 | Buy Now |
DISTI #
66672879
|
Verical | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 12000 Package Multiple: 3000 | Americas - 1788000 |
|
$0.0080 | Buy Now |
DISTI #
29418623
|
Verical | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 195000 |
|
$0.0130 / $0.0225 | Buy Now |
DISTI #
65026480
|
Verical | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2212 | Americas - 21000 |
|
$0.0144 / $0.0249 | Buy Now |
|
Bristol Electronics | 1001 |
|
RFQ | ||
DISTI #
BAT54A-TP
|
TME | Diode: Schottky switching, SMD, 30V, 200mA, 5ns, SOT23, reel,tape Min Qty: 20 | 8460 |
|
$0.0162 / $0.0438 | Buy Now |
Part Details for BAT54A-TP
BAT54A-TP CAD Models
BAT54A-TP Part Data Attributes:
|
BAT54A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT54A-TP
Micro Commercial Components
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT54A-TP
This table gives cross-reference parts and alternative options found for BAT54A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AT | Rectifier Diode | Tak Cheong Electronics (Holdings) Co Ltd | BAT54A-TP vs BAT54AT |
BAT54ATV | Rectifier Diode, | Rectron Semiconductor | BAT54A-TP vs BAT54ATV |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Continental Device India Ltd | BAT54A-TP vs BAT54A |
BAT54A-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54A-TP vs BAT54A-13-F |
BAT54A,235 | BAT54A - Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | BAT54A-TP vs BAT54A,235 |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAT54A-TP vs BAT54A |
BAT54AT | Rectifier Diode, | Rectron Semiconductor | BAT54A-TP vs BAT54AT |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Bkc Semiconductors Inc | BAT54A-TP vs BAT54A |
BAT54AT-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54A-TP vs BAT54AT-7-F |
BAT54AT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAT54A-TP vs BAT54AT |