Part Details for BAT54A-HF by Comchip Technology Corporation Ltd
Overview of BAT54A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-BAT54A-HFCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
750-BAT54A-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 0.2A RoHS: Compliant | 11818 |
|
$0.0200 / $0.2200 | Buy Now |
DISTI #
65154473
|
Verical | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 42000 |
|
$0.0761 / $0.0949 | Buy Now |
|
Karl Kruse GmbH & Co KG | 42000 |
|
RFQ | ||
|
NAC | DIODE SCHOTTKY 30V 0.2A SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 42000 |
|
$0.0224 / $0.0555 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 42000 |
|
RFQ |
Part Details for BAT54A-HF
BAT54A-HF CAD Models
BAT54A-HF Part Data Attributes:
|
BAT54A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54A-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-27 | |
Samacsys Manufacturer | Comchip Technology | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54A-HF
This table gives cross-reference parts and alternative options found for BAT54A-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A-AQ | SIGNAL DIODE, | Diotec Semiconductor AG | BAT54A-HF vs BAT54A-AQ |
BAT54AW | Rectifier Diode, | Surge Components Inc | BAT54A-HF vs BAT54AW |
BAT54AHMFH | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | ROHM Semiconductor | BAT54A-HF vs BAT54AHMFH |
BAT54A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54A-HF vs BAT54A |
BAT54AHE3-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAT54A-HF vs BAT54AHE3-TP |
BAT54AHYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54A-HF vs BAT54AHYFHT116 |
BAT54AWS | Rectifier Diode, | Taitron Components Inc | BAT54A-HF vs BAT54AWS |
BAT54AWL-AL3-R | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAT54A-HF vs BAT54AWL-AL3-R |
BAT54AW | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAT54A-HF vs BAT54AW |
BAT54A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | BAT54A-HF vs BAT54A |