-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2350
|
Newark | Schottky Diode Sot23 |Vishay BAT54A-HE3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
BAT54A-HE3-18
|
Avnet Americas | AEC-Q SMALL SIGNAL SCHOTTKY DIODE - Tape and Reel (Alt: BAT54A-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0340 / $0.0432 | Buy Now |
DISTI #
78-BAT54A-HE3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Volt 200mA Common Anode AUTO RoHS: Compliant | 20106 |
|
$0.0330 / $0.2600 | Buy Now |
DISTI #
V36:1790_09182955
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2216 | Americas - 20000 |
|
$0.0300 | Buy Now |
DISTI #
V72:2272_09182955
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2012 Container: Cut Strips | Americas - 7852 |
|
$0.0339 / $0.1248 | Buy Now |
DISTI #
76082711
|
Verical | Diode Small Signal Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2216 | Americas - 20000 |
|
$0.0300 | Buy Now |
DISTI #
56341646
|
Verical | Diode Small Signal Schottky 30V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 174 Package Multiple: 1 Date Code: 2012 | Americas - 7852 |
|
$0.0339 / $0.0373 | Buy Now |
DISTI #
BAT54A-HE3-18
|
TTI | Schottky Diodes & Rectifiers 30 Volt 200mA Common Anode AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0315 / $0.0321 | Buy Now |
DISTI #
BAT54A-HE3-18
|
Avnet Americas | AEC-Q SMALL SIGNAL SCHOTTKY DIODE - Tape and Reel (Alt: BAT54A-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0340 / $0.0432 | Buy Now |
DISTI #
BAT54A-HE3-18
|
Avnet Asia | AEC-Q SMALL SIGNAL SCHOTTKY DIODE (Alt: BAT54A-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0948 / $0.1068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54A-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54A-HE3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAT54A-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A-HE3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54A-HE3-18 vs BAT54A-HE3-08 |
BAT54A-G3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54A-HE3-18 vs BAT54A-G3-08 |
BAT54A-E3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54A-HE3-18 vs BAT54A-E3-18 |
BAT54A-G3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54A-HE3-18 vs BAT54A-G3-18 |